357-058-420-278

Heilind Number:EDA357-058-420-278
Manufacturer:EDAC
Manufacturer Number:357-058-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-420-278

Detailed Description

Introducing our 357-058-420-278 Card Edge Connector, meticulously designed for high-performance connectivity in electronic devices. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring maximum durability and safety. With two rows of 58 positions each, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Whether for industrial machinery, telecommunications equipment, or consumer electronics, the 357-058-420-278 is the perfect choice for dependable and efficient PCB connectivity. Elevate your design with this essential component, available now in our comprehensive lineup of connectors.