357-058-422-201

Heilind Number:EDA357-058-422-201
Manufacturer:EDAC
Manufacturer Number:357-058-422-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-422-201

Detailed Description

Upgrade your PCB connectivity with our 357-058-422-201 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-machined Copper Alloy contacts, it provides reliable power transmission at an amperage of 5A. The .156 inch pitch and .2 inch row spacing accommodate 58 positions, offering ample connectivity options. Whether you need to connect boards straight on or at an angle, this connector's versatile straight mount orientation has you covered. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for demanding environments. Trust in this connector to deliver seamless and secure board-to-board connections in your electronic systems. Elevate your design with this essential component from our extensive range of connectors.