357-058-422-202

Heilind Number:EDA357-058-422-202
Manufacturer:EDAC
Manufacturer Number:357-058-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-422-202

Detailed Description

Introducing our 357-058-422-202 Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of 58 copper alloy contacts, this connector supports high-speed data transfer and power delivery with an amperage rating of 5A. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the quality and performance of this essential component for your electronic projects.