357-058-422-203

Heilind Number:EDA357-058-422-203
Manufacturer:EDAC
Manufacturer Number:357-058-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-422-203

Detailed Description

Upgrade your PCB connections with our premium Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 58 copper alloy contacts, it offers reliable connectivity with a current rating of 5 A. The .156 inch pitch and .2 inch row spacing provide precise alignment on your board. Engineered for seamless integration, this connector offers straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Trust in this essential component for your PCB assembly needs, available now in our extensive range of connectors.