357-058-422-204

Heilind Number:EDA357-058-422-204
Manufacturer:EDAC
Manufacturer Number:357-058-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-422-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features two rows of 58 positions each, ensuring seamless connections on your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliability even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise and stable connections are easily achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications. Its sleek black design adds a touch of sophistication to your PCB assembly. Trust in the quality and efficiency of our Card Edge Connector for all your connectivity needs.