357-058-422-207

Heilind Number:EDA357-058-422-207
Manufacturer:EDAC
Manufacturer Number:357-058-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-422-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in electronic systems. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 58 positions each, it offers ample connectivity options for your PCB assembly. The contact material, copper alloy, guarantees excellent conductivity and long-lasting functionality. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transfer. This connector is rated for 5A of current, making it suitable for a wide range of applications. Its straight mount orientation facilitates easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and performance to keep your systems running smoothly.