357-058-422-208

Heilind Number:EDA357-058-422-208
Manufacturer:EDAC
Manufacturer Number:357-058-422-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-422-208

Detailed Description

Introducing the 357-058-422-208 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, this connector offers secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the 58 available positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in the 357-058-422-208 for unparalleled performance and longevity in your PCB connections.