357-058-422-258

Heilind Number:EDA357-058-422-258
Manufacturer:EDAC
Manufacturer Number:357-058-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-422-258

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black exterior and is designed to handle up to 5A of power. The housing material, UL 94V-0 Thermoplastic Polyester, ensures exceptional safety and reliability. With two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless and secure connections for your electronic devices. Its 58 positions accommodate a wide range of applications, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in our Card Edge Connector for superior performance and longevity in your PCB assembly projects.