357-058-422-278

Heilind Number:EDA357-058-422-278
Manufacturer:EDAC
Manufacturer Number:357-058-422-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-422-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-422-278

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connection. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a precise .156 inch pitch, it allows for secure and efficient data transfer. Boasting 58 positions in total, this connector accommodates multiple connections with ease. Its straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Trust in the quality and performance of our Card Edge Connector, a must-have in any PCB assembly project.