357-058-424-201

Heilind Number:EDA357-058-424-201
Manufacturer:EDAC
Manufacturer Number:357-058-424-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-424-201

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of high-quality Copper Alloy contacts, capable of carrying up to 5A of current, this connector offers reliable power transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it provides efficient signal transfer across 58 positions. Designed for straight mounting orientation, it allows for easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of applications. Trust in its superior quality and functionality to elevate your electronic projects to new heights.