357-058-424-202

Heilind Number:EDA357-058-424-202
Manufacturer:EDAC
Manufacturer Number:357-058-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-424-202

Detailed Description

Introducing our 357-058-424-202 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With two rows of contact points crafted from copper alloy, it offers optimal conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing accommodate precise PCB alignment, while its 58 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for fast, secure, and efficient data transmission in your electronic systems.