357-058-424-203

Heilind Number:EDA357-058-424-203
Manufacturer:EDAC
Manufacturer Number:357-058-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-424-203

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board connections in electronic devices. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with safety standards. With two rows of 58 copper alloy contacts, each position offers optimal connectivity for efficient data transmission. The .156 inch pitch and .2 inch row spacing allow for easy integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to perform in even the most demanding environments. Trust in its straight mount orientation for a secure fit every time. Elevate your electronic designs with this high-quality Card Edge Connector.