357-058-424-204

Heilind Number:EDA357-058-424-204
Manufacturer:EDAC
Manufacturer Number:357-058-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-424-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in demanding electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh operating conditions. With two rows of copper alloy contacts offering a total of 58 positions, it provides ample connectivity for your PCB assemblies. The .156-inch pitch and .2-inch row spacing allow for easy and secure mating, while the straight mount orientation simplifies installation. Rated for an impressive 5A of current, this connector is perfect for power-intensive systems. Plus, with an operating temperature range of -40 to 105°C, it guarantees stability and longevity. Trust in this Card Edge Connector for efficient and durable board-to-board connections in your next project.