357-058-424-207

Heilind Number:EDA357-058-424-207
Manufacturer:EDAC
Manufacturer Number:357-058-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-424-207

Detailed Description

Introducing our high-performance Card Edge Connector ( 357-058-424-207), designed for seamless board-to-board connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a robust housing that ensures long-lasting reliability. With a dual-row configuration and 58 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industrial applications. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your connectivity with this essential component, available now in our extensive range of premium PCB connectors.