357-058-424-208

Heilind Number:EDA357-058-424-208
Manufacturer:EDAC
Manufacturer Number:357-058-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-424-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic applications. Engineered for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring optimal conductivity. With two rows and 58 positions, it offers ample connectivity possibilities for complex circuitry. The black housing color adds a sleek touch, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connectivity. Upgrade your PCB design with this essential component, available now in our comprehensive product lineup.