357-058-424-258

Heilind Number:EDA357-058-424-258
Manufacturer:EDAC
Manufacturer Number:357-058-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-424-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Engineered with precision and durability in mind, this connector boasts a sleek black color and is constructed from UL 94V-0 Thermoplastic Polyester housing material, ensuring both safety and longevity. With two rows of copper alloy contacts offering a total of 58 positions, it provides ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Trust in its 5A amperage rating and superior performance for all your PCB connectivity needs. Elevate your electronics with our Card Edge Connector, the perfect blend of quality and functionality.