357-058-424-268

Heilind Number:EDA357-058-424-268
Manufacturer:EDAC
Manufacturer Number:357-058-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-424-268

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Crafted with precision and reliability in mind, this connector features a sleek black design that not only looks sleek but also ensures easy identification during installation. Engineered for optimal performance, it boasts a high amperage rating of 5 A, making it suitable for a wide range of applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows of copper alloy contacts, offering a total of 58 positions, this connector allows for efficient data transmission. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding environments. Upgrade your PCB connections with our Card Edge Connector, the perfect blend of performance and quality.