357-058-424-278

Heilind Number:EDA357-058-424-278
Manufacturer:EDAC
Manufacturer Number:357-058-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-424-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic applications. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Its two rows of 58 copper alloy contacts provide efficient power transmission, with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in its straight mount orientation for secure and stable connections, making it an essential component in your PCB assembly projects. Elevate your connectivity game with this top-of-the-line Card Edge Connector.