357-058-440-203

Heilind Number:EDA357-058-440-203
Manufacturer:EDAC
Manufacturer Number:357-058-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-440-203

Detailed Description

Introducing the 357-058-440-203 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. This sleek and durable connector in striking black features a double-row design with 58 positions, ensuring ample connectivity for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it offers exceptional performance and reliability even in extreme operating temperatures ranging from -40 to 105 °C. The contact material, made of copper alloy, guarantees efficient power transmission with a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure mounting. Whether you're a seasoned engineer or a DIY enthusiast, the 357-058-440-203 is the perfect solution for your PCB assembly needs. Upgrade your connectivity game with this top-of-the-line Card Edge Connector.