357-058-440-207

Heilind Number:EDA357-058-440-207
Manufacturer:EDAC
Manufacturer Number:357-058-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-440-207

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board connections in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures long-lasting reliability and exceptional conductivity. With a pitch of .156 inches and 58 positions spread across 2 rows, it offers ample connectivity options for your PCB setup. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in demanding environments. Trust in the quality and efficiency of our Card Edge Connector for all your connectivity needs.