357-058-440-208

Heilind Number:EDA357-058-440-208
Manufacturer:EDAC
Manufacturer Number:357-058-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-440-208

Detailed Description

Upgrade your PCB connectivity with our 357-058-440-208 Card Edge Connector. Designed for optimal performance, this black connector offers a secure and efficient interface for your electronic components. With a 5A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, it ensures both reliability and safety in operation. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it provides seamless connectivity for up to 58 positions. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee versatility and durability. Trust in this high-quality connector to streamline your board-to-board connections with precision and ease. Explore the full range of our PCB connectors under the Connectors category.