357-058-440-212

Heilind Number:EDA357-058-440-212
Manufacturer:EDAC
Manufacturer Number:357-058-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-440-212

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring cutting-edge design and reliable performance. This essential component boasts a sleek black finish and is meticulously crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. With two rows of 58 copper alloy contacts, transmitting up to 5A of power is a breeze. The .156" pitch and .2" row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality to seamlessly bridge connections on your PCBs. Explore the full range of our high-quality connectors in the Products category.