357-058-440-258

Heilind Number:EDA357-058-440-258
Manufacturer:EDAC
Manufacturer Number:357-058-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-440-258

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety. With two rows of high-quality copper alloy contacts, each with a pitch of .156 inches and precise row spacing of .2 inches, it offers reliable and efficient signal transmission. Boasting 58 positions, it provides ample connectivity options for your circuit board. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C guarantees consistent functionality even in harsh environments. Trust in this essential component for seamless board-to-board connections in your electronic designs.