357-058-440-268

Heilind Number:EDA357-058-440-268
Manufacturer:EDAC
Manufacturer Number:357-058-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-440-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of 58 copper alloy contacts, each rated for 5A, this connector guarantees efficient power transfer. The .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation allows for versatile use. Operating flawlessly in temperatures ranging from -40 to 105°C, our Card Edge Connector is the perfect choice for critical applications in industries such as telecommunications, aerospace, and automotive. Trust in its quality and performance to keep your systems running smoothly.