357-058-440-278

Heilind Number:EDA357-058-440-278
Manufacturer:EDAC
Manufacturer Number:357-058-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-440-278

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that not only enhances aesthetics but also offers superior functionality. Engineered for optimal performance, this connector boasts a high amperage rating of 5A, making it perfect for power-intensive applications. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. With two rows and 58 positions, it provides ample room for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for efficient signal transfer. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in our product to deliver seamless connectivity and unmatched performance.