357-058-442-202

Heilind Number:EDA357-058-442-202
Manufacturer:EDAC
Manufacturer Number:357-058-442-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-442-202

Detailed Description

Introducing our 357-058-442-202 Card Edge Connector, a sleek and durable solution for seamless board-to-board connections. Featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also offers superior performance. With a 5A amperage rating, it ensures reliable power transfer, while the copper alloy contact material guarantees optimal conductivity. The double-row design with 58 positions allows for versatile connectivity options, making it ideal for a wide range of applications. With a pitch of .156 inches and row spacing of .2 inches, precision mating is effortless. Designed for straight mount orientation, installation is quick and convenient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in the 357-058-442-202 for secure and efficient board-level connections in your projects.