357-058-442-203

Heilind Number:EDA357-058-442-203
Manufacturer:EDAC
Manufacturer Number:357-058-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-442-203

Detailed Description

Introducing our 357-058-442-203 Card Edge Connector, a vital component for seamless PCB connectivity. Designed in sleek black, this connector not only boasts a modern aesthetic but also delivers superior performance. With a robust amperage rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .156 in and row spacing of .2 in, it offers precise and efficient signal transmission across its 58 positions. Perfect for board-to-board connections, its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your PCB setups with the 357-058-442-203 and experience seamless connectivity like never before.