357-058-442-204

Heilind Number:EDA357-058-442-204
Manufacturer:EDAC
Manufacturer Number:357-058-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-442-204

Detailed Description

Introducing our 357-058-442-204 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a robust black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 58 positions each, it offers ample connectivity options while maintaining a compact form factor. The contact material, Copper Alloy, guarantees reliable signal transmission even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide variety of electronic systems. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.