357-058-442-207

Heilind Number:EDA357-058-442-207
Manufacturer:EDAC
Manufacturer Number:357-058-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-442-207

Detailed Description

Introducing our 357-058-442-207 Card Edge Connector, a sleek and durable solution for seamless board-to-board PCB connectivity. Designed in striking black with a UL 94V-0 Thermoplastic Polyester housing, this connector not only looks sharp but also meets rigorous safety standards. With two rows of 58 copper alloy contact positions, it ensures reliable power and data transmission with an amperage rating of 5A. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-performance applications in a variety of industries. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.