357-058-442-208

Heilind Number:EDA357-058-442-208
Manufacturer:EDAC
Manufacturer Number:357-058-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-442-208

Detailed Description

Introducing our 357-058-442-208 Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 58 positions, it offers ample connectivity options while maintaining a compact pitch of .156 inches. The contact material, copper alloy, guarantees reliable signal transmission, even in demanding environments. Its straight mount orientation and efficient row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Trust in its quality and performance for seamless data transfer in your electronic systems.