357-058-442-258

Heilind Number:EDA357-058-442-258
Manufacturer:EDAC
Manufacturer Number:357-058-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-442-258

Detailed Description

Introducing our 357-058-442-258 Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of 58 positions each, it offers ample connectivity options for your PCB layout. The contact material, crafted from high-quality Copper Alloy, guarantees excellent conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Its straight mount orientation and .156-inch pitch facilitate easy installation on your PCB. Trust in the 357-058-442-258 for robust and high-performance interconnect solutions.