357-058-442-268

Heilind Number:EDA357-058-442-268
Manufacturer:EDAC
Manufacturer Number:357-058-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-442-268

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector, SKU 357-058-442-268. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, offering a total of 58 positions, it provides reliable power transmission at a current rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB assembly, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for a variety of industrial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.