357-058-455-201

Heilind Number:EDA357-058-455-201
Manufacturer:EDAC
Manufacturer Number:357-058-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-455-201

Detailed Description

Introducing our 357-058-455-201 Card Edge Connector, the essential component for seamless board-to-board connections in electronic systems. Designed for high-performance applications, this connector features 58 positions arranged in two rows with a pitch of .156 inches, ensuring reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting durability even in harsh operating conditions ranging from -40 to 105°C. With a current rating of 5A, this connector offers efficient power delivery. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the quality and precision of our Card Edge Connector for your connectivity needs.