357-058-455-202

Heilind Number:EDA357-058-455-202
Manufacturer:EDAC
Manufacturer Number:357-058-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-455-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connection. Engineered for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 58 positions, it offers ample connectivity options for complex electronic systems. Crafted with precision, the contacts are made of robust Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing provide a perfect fit for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this essential component for secure and efficient PCB interconnection.