357-058-455-203

Heilind Number:EDA357-058-455-203
Manufacturer:EDAC
Manufacturer Number:357-058-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-455-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a dual-row configuration and 58 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. A pitch of .156 inches and row spacing of .2 inches allow for precise and efficient board-to-board connections. This connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for both industrial and commercial use. Trust in the superior quality of our Card Edge Connector for all your PCB connectivity needs.