357-058-455-208

Heilind Number:EDA357-058-455-208
Manufacturer:EDAC
Manufacturer Number:357-058-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-455-208

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless and reliable board-to-board connections. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of 58 copper alloy contacts, accommodating a pitch of .156 inches and row spacing of .2 inches, it guarantees optimal connectivity for your electronic devices. Rated for an amperage of 5A and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, while its high-quality construction guarantees long-lasting functionality. Trust in our Card Edge Connector to deliver seamless connectivity and superior performance every time.