357-058-455-258

Heilind Number:EDA357-058-455-258
Manufacturer:EDAC
Manufacturer Number:357-058-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-455-258

Detailed Description

Enhance connectivity and streamline your PCB assembly with our high-performance Card Edge Connector ( 357-058-455-258). Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows and 58 positions, it offers ample connectivity for efficient data transfer. The contact material, Copper Alloy, guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in our Card Edge Connector to deliver exceptional performance and connectivity for your electronic systems.