357-058-455-278

Heilind Number:EDA357-058-455-278
Manufacturer:EDAC
Manufacturer Number:357-058-455-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-455-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-455-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections with uncompromising reliability. This sleek and durable connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, is engineered to meet the demands of modern electronic applications. With a dual-row design and 58 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industries. Upgrade your PCB connections with confidence with our Card Edge Connector.