357-058-456-201

Heilind Number:EDA357-058-456-201
Manufacturer:EDAC
Manufacturer Number:357-058-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-456-201

Detailed Description

Introducing our 357-058-456-201 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector is not only visually appealing but also built for performance. With a 5A amperage rating, it ensures efficient power transmission, while the copper alloy contact material guarantees optimal conductivity. Featuring two rows and 58 positions with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options for your PCB projects. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your connectivity game with the 357-058-456-201 and experience seamless data transfer like never before.