357-058-456-204

Heilind Number:EDA357-058-456-204
Manufacturer:EDAC
Manufacturer Number:357-058-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-456-204

Detailed Description

Introducing our 357-058-456-204 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. With a striking black color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both style and safety. Its dual row design, featuring 58 positions, ensures maximum connectivity in a compact space. Crafted from high-quality Copper Alloy, the contacts guarantee optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient PCB mounting. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the performance and durability of our Card Edge Connector for seamless board-to-board connections.