357-058-456-207

Heilind Number:EDA357-058-456-207
Manufacturer:EDAC
Manufacturer Number:357-058-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-456-207

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, combining sleek design with high performance. With a striking black color and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliability in any application. Featuring two rows of 58 positions each, it offers ample connectivity for your circuit boards. The copper alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in our Card Edge Connector to streamline your board-to-board connections with precision and efficiency.