357-058-456-208

Heilind Number:EDA357-058-456-208
Manufacturer:EDAC
Manufacturer Number:357-058-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-456-208

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector ( 357-058-456-208). Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity for up to 58 positions, perfect for a variety of applications. The .156-inch pitch and .2-inch row spacing allow for effortless installation on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in any environment. Trust in our Card Edge Connector for efficient and secure board-to-board connections. Elevate your PCB assembly process with this essential component.