357-058-456-212

Heilind Number:EDA357-058-456-212
Manufacturer:EDAC
Manufacturer Number:357-058-456-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-456-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB assemblies. Exuding an air of sophistication in sleek black, this connector boasts a robust amperage rating of 5 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety in operation. With two rows of precisely engineered Copper Alloy contacts, each spaced at a pitch of .156 inches and .2 inches between rows, it offers seamless signal transmission in 58 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environmental conditions. Trust in this connector for efficient and secure board-to-board connections, a must-have for your electronic projects.