357-058-456-258

Heilind Number:EDA357-058-456-258
Manufacturer:EDAC
Manufacturer Number:357-058-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-456-258

Detailed Description

Introducing our Card Edge Connector, meticulously engineered for superior performance in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, this connector ensures reliable connectivity in even the most demanding environments. With two rows of 58 positions, it offers ample versatility for your PCB interconnection needs. The .156-inch pitch and .2-inch row spacing facilitate easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Its sleek black design adds a touch of elegance to your electronic setups, while the straight mount orientation guarantees seamless integration. Trust in this connector for efficient and secure board-to-board connections, making it a must-have in your inventory of electronic components.