357-058-456-268

Heilind Number:EDA357-058-456-268
Manufacturer:EDAC
Manufacturer Number:357-058-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-456-268

Detailed Description

Experience seamless and reliable connectivity with our Card Edge Connector, designed for high-performance electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of precision-machined Copper Alloy contacts, each with a pitch of .156 inches, it allows for efficient data transmission. With a total of 58 positions, this connector offers ample connectivity options for your PCBs. Its straight mount orientation and .2-inch row spacing make installation easy and hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial environments. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your electronic devices.