357-058-458-201

Heilind Number:EDA357-058-458-201
Manufacturer:EDAC
Manufacturer Number:357-058-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-458-201

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board connections. Crafted with precision and quality in mind, this connector boasts a sleek Black design and is engineered to deliver optimal performance in any application. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact pins constructed from durable Copper Alloy, reliability is guaranteed. Featuring two rows of 58 positions and a pitch of .156 inches, this connector ensures efficient data and power transmission. Its right angle mount orientation offers versatility in installation, while a wide operating temperature range of -40 to 105°C ensures stability in any environment. Trust in the superior quality and performance of our Card Edge Connector for all your connectivity needs.