357-058-458-202

Heilind Number:EDA357-058-458-202
Manufacturer:EDAC
Manufacturer Number:357-058-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-458-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliability and longevity. With a current rating of 5 A and copper alloy contacts, it ensures efficient power transmission. Featuring two rows with a pitch of .156 inches and 58 positions, it offers ample connectivity options. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various installation environments. Trust in this meticulously engineered connector for secure and efficient PCB connections, meeting the demands of modern electronic systems.