357-058-458-203

Heilind Number:EDA357-058-458-203
Manufacturer:EDAC
Manufacturer Number:357-058-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-458-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows and a total of 58 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees optimal signal transmission and longevity. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector allows for easy and secure installation. Its right-angle mount orientation further enhances versatility in assembly. With an impressive amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring high-speed data transfer and reliable power delivery. Trust in the quality and precision of our Card Edge Connector for all your PCB connectivity needs.