357-058-458-204

Heilind Number:EDA357-058-458-204
Manufacturer:EDAC
Manufacturer Number:357-058-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-458-204

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-058-458-204, designed for seamless board-to-board PCB connectivity in electronic devices. Crafted from premium UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees exceptional durability and fire resistance. With a sleek black finish, it effortlessly complements any electronic assembly. Featuring two rows and 58 positions, it offers ample connectivity options for your application. Its copper alloy contacts ensure reliable signal transmission, while a 5A amperage rating meets power requirements with ease. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Engineered for optimal performance, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our Card Edge Connector for robust and efficient board-level connections in your electronic designs.