357-058-458-207

Heilind Number:EDA357-058-458-207
Manufacturer:EDAC
Manufacturer Number:357-058-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-458-207

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Crafted with precision and reliability in mind, this connector boasts a sleek black design that not only looks sleek but also ensures easy identification in your assembly. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees superior performance even in the most demanding environments. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, this connector offers efficient power transmission with a stable connection. With 58 positions available, it provides ample room for multiple connections. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in varying conditions. Trust in our Card Edge Connector for top-notch quality and seamless connectivity in your electronic projects.